
CS18529_STRADA-IP-2X6-PXL | |
|---|---|
DigiKey Part Number | 711-CS18529_STRADA-IP-2X6-PXL-ND |
Manufacturer | |
Manufacturer Product Number | CS18529_STRADA-IP-2X6-PXL |
Description | ASSEMBLYRECTANG12 POS173.0 X 71. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Asymmetrical Screw |
Datasheet | Datasheet |
Category | Number of LEDs 12 |
Manufacturer Ledil | Lens Style Rectangle with Multiple Top |
Series | Lens Size 173mm x 71.4mm |
Packaging Tray | Optical Pattern Asymmetrical |
Part Status Active | For Use With/Related Manufacturer Cree |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,78400 € | 231,36 € |
| Unit Price without VAT: | 5,78400 € |
|---|---|
| Unit Price with VAT: | 6,88296 € |

