Lens Clear 34° ~ 70° Elliptical/Oval Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS18306_HB-IP-24-O-PC

DigiKey Part Number
711-CS18306_HB-IP-24-O-PC-ND
Manufacturer
Manufacturer Product Number
CS18306_HB-IP-24-O-PC
Description
ASSEMBLYRECTANG24 POS173.0 X 71.
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 34° ~ 70° Elliptical/Oval Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
24
Lens Style
Rectangle with Flat Top
Lens Size
173.27mm x 71.67mm
Lens Transparency
-
Optical Pattern
Elliptical/Oval
Viewing Angle
34° ~ 70°
For Use With/Related Manufacturer
-
Material
Polycarbonate
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,53000 €8,53 €
365,80611 €209,02 €
1085,33713 €576,41 €
5044,85653 €2.447,69 €
1.0084,69215 €4.729,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,53000 €
Unit Price with VAT:10,15070 €