
CS17759_STRADA-IP-24-T4-B-PC | |
|---|---|
DigiKey Part Number | 711-CS17759_STRADA-IP-24-T4-B-PC-ND |
Manufacturer | |
Manufacturer Product Number | CS17759_STRADA-IP-24-T4-B-PC |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Asymmetrical Socket |
Category | Lens Style Rectangle with Multiple Top |
Manufacturer Ledil | Lens Size 173mm x 71.4mm |
Series | Lens Transparency Clear |
Packaging Tray | Optical Pattern Asymmetrical |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens | Material Polycarbonate |
Color Clear | Mounting Type Socket |
Number of LEDs 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 5,07142 € | 608,57 € |
| Unit Price without VAT: | 5,07142 € |
|---|---|
| Unit Price with VAT: | 6,03499 € |

