
CS17252_STRADA-IP-2X6-DWC-B-PC | |
|---|---|
DigiKey Part Number | 711-CS17252_STRADA-IP-2X6-DWC-B-PC-ND |
Manufacturer | |
Manufacturer Product Number | CS17252_STRADA-IP-2X6-DWC-B-PC |
Description | LENS CLEAR MEDIUM SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Medium Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 12 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 173mm x 71.4mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, MST, Osram, Seoul, Samsung | |
Material | Polycarbonate | |
Mounting Type | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 40 | 6,04275 € | 241,71 € |
| 120 | 5,56775 € | 668,13 € |
| 520 | 5,10071 € | 2.652,37 € |
| 1.000 | 4,94017 € | 4.940,17 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |

