
CS17220_STRADELLA-IP-64-HB-O | |
|---|---|
DigiKey Part Number | 711-CS17220_STRADELLA-IP-64-HB-O-ND |
Manufacturer | |
Manufacturer Product Number | CS17220_STRADELLA-IP-64-HB-O |
Description | LENS CLR 30X70DEG ELLIPT/OVAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 30° x 70° Elliptical/Oval Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 64 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 253mm x 74mm | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 30° x 70° | |
For Use With/Related Manufacturer | Osram, Philips, Samsung, Seoul | |
Material | Acrylic | |
Mounting Type | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,72000 € | 8,72 € |
| 36 | 5,94389 € | 213,98 € |
| 108 | 5,46620 € | 590,35 € |
| 504 | 4,97687 € | 2.508,34 € |
| 1.008 | 4,80947 € | 4.847,95 € |
| Unit Price without VAT: | 8,72000 € |
|---|---|
| Unit Price with VAT: | 10,37680 € |

