
CS17217_STRADELLA-IP-64-HB-S | |
|---|---|
DigiKey Part Number | 711-CS17217_STRADELLA-IP-64-HB-S-ND |
Manufacturer | |
Manufacturer Product Number | CS17217_STRADELLA-IP-64-HB-S |
Description | LENS CLEAR 30DEG SPOT SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 30° Spot Screw |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Manufacturer Ledil | Lens Size 253mm x 74mm |
Series | Optical Pattern Spot |
Packaging Tray | Viewing Angle 30° |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Philips, Osram, Seoul, Samsung |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Screw |
Number of LEDs 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 5,23222 € | 565,08 € |
| Unit Price without VAT: | 5,23222 € |
|---|---|
| Unit Price with VAT: | 6,22634 € |

