
CS17134_VICTORIA-IP-WWW-PC | |
|---|---|
DigiKey Part Number | 711-CS17134_VICTORIA-IP-WWW-PC-ND |
Manufacturer | |
Manufacturer Product Number | CS17134_VICTORIA-IP-WWW-PC |
Description | ASSEMBLYROUND160 POS300.0MM (D)1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Wide Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | - | |
Number of LEDs | 160 | |
Lens Style | Round with Multiple Top | |
Lens Size | 300mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 17,63618 € | 599,63 € |
| Unit Price without VAT: | 17,63618 € |
|---|---|
| Unit Price with VAT: | 20,98705 € |

