
CS17082_STRADA-IP-2X6-VSM-PC | |
|---|---|
DigiKey Part Number | 711-CS17082_STRADA-IP-2X6-VSM-PC-ND |
Manufacturer | |
Manufacturer Product Number | CS17082_STRADA-IP-2X6-VSM-PC |
Description | ASSEMBLYRECTANG12 POS173.0 X 71. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Snap-In |
Datasheet | Datasheet |
Category | Number of LEDs 12 |
Manufacturer Ledil | Lens Style Rectangle with Multiple Top |
Series | Lens Size 173mm x 71.4mm |
Packaging Tray | Material Polycarbonate |
Part Status Active | Mounting Type Snap-In |
Type Lens |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,73800 € | 229,52 € |
| Unit Price without VAT: | 5,73800 € |
|---|---|
| Unit Price with VAT: | 6,82822 € |

