
CS17068_STRADA-IP-16MX-T4 | |
|---|---|
DigiKey Part Number | 711-CS17068_STRADA-IP-16MX-T4-ND |
Manufacturer | |
Manufacturer Product Number | CS17068_STRADA-IP-16MX-T4 |
Description | LENS CLEAR ASYMMETRICAL SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Asymmetrical Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 16 | |
Lens Style | Square with Domed Top | |
Lens Size | 90mm x 90mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Samsung | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 52 | 5,91769 € | 307,72 € |
| 104 | 5,62269 € | 584,76 € |
| 520 | 5,10071 € | 2.652,37 € |
| 1.040 | 4,93136 € | 5.128,61 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |

