
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | - | |
Number of LEDs | 160 | |
Lens Style | Round with Multiple Top | |
Lens Size | 300mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 17,95147 € | 610,35 € |
| Unit Price without VAT: | 17,95147 € |
|---|---|
| Unit Price with VAT: | 21,36225 € |

