Image for CS16975_STRADA-IP-16MX-T2-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS16975_STRADA-IP-16MX-T2-M

DigiKey Part Number
711-CS16975_STRADA-IP-16MX-T2-M-ND
Manufacturer
Manufacturer Product Number
CS16975_STRADA-IP-16MX-T2-M
Description
ASSEMBLY16 POSMM (D)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Medium Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
16
Manufacturer
Ledil
Lens Style
Square with Multiple Top
Series
Lens Size
90mm x 90mm
Packaging
Tray
Optical Pattern
Medium
Part Status
Active
Mounting Type
Snap-In
Type
Lens
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
525,61923 €292,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,61923 €
Unit Price with VAT:6,68688 €