
CS16974_STRADA-IP-16MX-T3-M | |
|---|---|
DigiKey Part Number | 711-CS16974_STRADA-IP-16MX-T3-M-ND |
Manufacturer | |
Manufacturer Product Number | CS16974_STRADA-IP-16MX-T3-M |
Description | ASSEMBLYSQUARE16 POS90.0MM (D)8. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Medium Press Fit |
Datasheet | Datasheet |
Category | Number of LEDs 16 |
Manufacturer Ledil | Lens Style Square with Multiple Top |
Series | Lens Size 90mm x 90mm |
Packaging Tray | Optical Pattern Medium |
Part Status Active | Mounting Type Press Fit |
Type Lens |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 5,66423 € | 294,54 € |
| Unit Price without VAT: | 5,66423 € |
|---|---|
| Unit Price with VAT: | 6,74043 € |

