
CS16881_STRADA-IP-8MX-SCL-PC | |
|---|---|
DigiKey Part Number | 711-2929-ND |
Manufacturer | |
Manufacturer Product Number | CS16881_STRADA-IP-8MX-SCL-PC |
Description | LENS CLEAR ASYMMETRICAL PANEL MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Asymmetrical Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 8 | |
Lens Style | Square with Multiple Top | |
Lens Size | 90mm x 90mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Lumileds | |
Material | Polycarbonate | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,66212 € | 242,43 € |
| Unit Price without VAT: | 4,66212 € |
|---|---|
| Unit Price with VAT: | 5,54792 € |

