
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 300mm Dia |
Series | Optical Pattern Wide |
Packaging Bulk | Viewing Angle 85° ~ 92° |
Part Status Active | For Use With/Related Manufacturer Cree, Samsung |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Screw |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 € | 24,61 € |
| 34 | 18,13294 € | 616,52 € |
| 102 | 17,00078 € | 1.734,08 € |
| 510 | 15,80171 € | 8.058,87 € |
| Unit Price without VAT: | 24,61000 € |
|---|---|
| Unit Price with VAT: | 29,28590 € |

