
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 300mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 56°, 66° | |
For Use With/Related Manufacturer | Cree, Samsung | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 € | 23,94 € |
| 34 | 17,64824 € | 600,04 € |
| 102 | 16,54863 € | 1.687,96 € |
| 510 | 15,38375 € | 7.845,71 € |
| Unit Price without VAT: | 23,94000 € |
|---|---|
| Unit Price with VAT: | 28,48860 € |

