Lens Clear Asymmetrical Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS16691_STRADELLA-IP-28-SCL-PC

DigiKey Part Number
711-2829-ND
Manufacturer
Manufacturer Product Number
CS16691_STRADELLA-IP-28-SCL-PC
Description
LENS CLEAR ASYMMETRICAL SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear Asymmetrical Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
32
Manufacturer
Ledil
Lens Style
Square with Multiple Top
Series
Lens Size
100mm x 100mm
Packaging
Tray
Optical Pattern
Asymmetrical
Part Status
Active
For Use With/Related Manufacturer
Cree, Osram, Samsung
Type
Lens
Mounting Type
Screw
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,88000 €8,88 €
785,71321 €445,63 €
1565,44679 €849,70 €
5465,06478 €2.765,37 €
1.0144,91465 €4.983,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,88000 €
Unit Price with VAT:10,56720 €