
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 110 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 321mm x 80.5mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | CEZOS, Cree, Lumileds, Luminus, Nichia, Osram, Seoul | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 6,65750 € | 532,60 € |
| Unit Price without VAT: | 6,65750 € |
|---|---|
| Unit Price with VAT: | 7,92243 € |

