Lens Clear Asymmetrical Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS16034_STRADELLA-IP-28-T2

DigiKey Part Number
711-1516-ND
Manufacturer
Manufacturer Product Number
CS16034_STRADELLA-IP-28-T2
Description
LENS CLEAR ASYMMETRICAL SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear Asymmetrical Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Square with Domed Top
Manufacturer
Ledil
Lens Size
100mm x 100mm
Series
Optical Pattern
Asymmetrical
Packaging
Bulk
For Use With/Related Manufacturer
Cree, Lumileds, Osram
Part Status
Active
Material
Acrylic
Type
Lens
Mounting Type
Screw
Color
Clear
Base Product Number
Number of LEDs
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
785,44987 €425,09 €
Manufacturers Standard Package
Unit Price without VAT:5,44987 €
Unit Price with VAT:6,48535 €