Lens Clear Asymmetrical Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS15771_STRADA-2X2MX-8-T2

DigiKey Part Number
711-1509-ND
Manufacturer
Manufacturer Product Number
CS15771_STRADA-2X2MX-8-T2
Description
LENS CLEAR ASYMMETRICAL SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear Asymmetrical Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
4
Manufacturer
Ledil
Lens Style
Square with Irregular Top
Series
Lens Size
90mm x 90mm
Packaging
Tray
Optical Pattern
Asymmetrical
Part Status
Active
For Use With/Related Manufacturer
Citizen, Lumileds, Osram
Type
Lens
Mounting Type
Screw
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,05000 €7,05 €
524,60423 €239,42 €
1044,36413 €453,87 €
5203,93902 €2.048,29 €
1.0403,91888 €4.075,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,05000 €
Unit Price with VAT:8,38950 €