CS15765_HB-2X2MX-8-WWW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS15765_HB-2X2MX-8-WWW
CS15765_HB-2X2MX-8-WWW_Seal

CS15765_HB-2X2MX-8-WWW

DigiKey Part Number
711-1481-ND
Manufacturer
Manufacturer Product Number
CS15765_HB-2X2MX-8-WWW
Description
ASSY LENS SQUARE 4POS 90X90MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
-
Packaging
Tray
Part Status
Active
Type
-
Color
-
Lens Style
-
Lens Size
-
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,42000 €7,42 €
524,84865 €252,13 €
1044,59587 €477,97 €
5204,14815 €2.157,04 €
1.0404,00285 €4.162,96 €
2.0283,88413 €7.877,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,42000 €
Unit Price with VAT:8,82980 €