
Category | Lens Style Rectangle with Domed Top |
Manufacturer Ledil | Lens Size 173mm x 71.4mm |
Series | Optical Pattern Asymmetrical |
Packaging Bulk | For Use With/Related Manufacturer Cree |
Part Status Active | Material Acrylic |
Type Lens | Mounting Type Screw |
Color Clear | Base Product Number |
Number of LEDs 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,81000 € | 8,81 € |
| 40 | 5,96750 € | 238,70 € |
| 120 | 5,49850 € | 659,82 € |
| 520 | 5,03729 € | 2.619,39 € |
| 1.000 | 4,87875 € | 4.878,75 € |
| Unit Price without VAT: | 8,81000 € |
|---|---|
| Unit Price with VAT: | 10,48390 € |

