
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 12 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 173mm x 71.4mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | 131° ~ 145° | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Seoul | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,81025 € | 232,41 € |
| Unit Price without VAT: | 5,81025 € |
|---|---|
| Unit Price with VAT: | 6,91420 € |



