CS14841_STRADA-2X2MX-SCL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ledil
In Stock: 0
Unit Price: 4,60423 €
Datasheet
Lens Clear Asymmetrical Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS14841_STRADA-2X2MX-SCL

DigiKey Part Number
CS14841_STRADA-2X2MX-SCL-ND
Manufacturer
Manufacturer Product Number
CS14841_STRADA-2X2MX-SCL
Description
LENS CLEAR ASYMMETRICAL SCREW
Customer Reference
Detailed Description
Lens Clear Asymmetrical Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
4
Manufacturer
Ledil
Lens Style
Square with Flat Top
Series
Lens Size
90mm x 90mm
Packaging
Tray
Optical Pattern
Asymmetrical
Part Status
Obsolete
For Use With/Related Manufacturer
Citizen, Cree, LG Innotek, Lumileds, Nichia, Osram
Type
Lens
Material
Acrylic
Color
Clear
Mounting Type
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS15761_STRADA-2X2MX-8-SCLLedil0711-1508-ND4,60423 €Similar
Obsolete
This product is no longer manufactured. View Substitutes