
Category | Lens Style Rectangle with Multiple Top |
Manufacturer Ledil | Lens Size 71.4mm x 173mm |
Series | Optical Pattern Asymmetrical |
Packaging Tray | For Use With/Related Manufacturer Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba |
Part Status Active | Material Acrylic |
Type Lens | Mounting Type Screw |
Color Clear | Base Product Number |
Number of LEDs 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,85625 € | 314,25 € |
| Unit Price without VAT: | 7,85625 € |
|---|---|
| Unit Price with VAT: | 9,34894 € |




