
CP19789_AMY-110-WAS-B-WHT | |
|---|---|
DigiKey Part Number | 711-CP19789_AMY-110-WAS-B-WHT-ND |
Manufacturer | |
Manufacturer Product Number | CP19789_AMY-110-WAS-B-WHT |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear Asymmetric Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 109.7mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Asymmetric | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 9,97961 € | 768,43 € |
| Unit Price without VAT: | 9,97961 € |
|---|---|
| Unit Price with VAT: | 11,87574 € |

