
CP19787_AMY-110-WAS-C-WHT | |
|---|---|
DigiKey Part Number | 711-CP19787_AMY-110-WAS-C-WHT-ND |
Manufacturer | |
Manufacturer Product Number | CP19787_AMY-110-WAS-C-WHT |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear Asymmetric Snap-In |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 109.7mm Dia |
Series | Lens Transparency Clear |
Packaging Tray | Optical Pattern Asymmetric |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Only, Holder Required | Material Acrylic |
Color Clear | Mounting Type Snap-In |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 9,85558 € | 758,88 € |
| Unit Price without VAT: | 9,85558 € |
|---|---|
| Unit Price with VAT: | 11,72814 € |

