
CP19685_DARCY-4X1-SS | |
|---|---|
DigiKey Part Number | 711-CP19685_DARCY-4X1-SS-ND |
Manufacturer | |
Manufacturer Product Number | CP19685_DARCY-4X1-SS |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 16° Spot Snap-In |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 25.83mm Dia |
Series | Lens Transparency Clear |
Packaging Tray | Optical Pattern Spot |
Part Status Active | Viewing Angle 16° |
Type Lens With Holder | For Use With/Related Manufacturer Cree, Lumileds, Osram, Samsung |
Color Clear | Material Acrylic |
Number of LEDs 4 | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 4,43699 € | 1.490,83 € |
| Unit Price without VAT: | 4,43699 € |
|---|---|
| Unit Price with VAT: | 5,28002 € |

