
CP19454_LEILA-Y-SC2-SS-WHT | |
|---|---|
DigiKey Part Number | 711-CP19454_LEILA-Y-SC2-SS-WHT-ND |
Manufacturer | |
Manufacturer Product Number | CP19454_LEILA-Y-SC2-SS-WHT |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder White 14° Spot Snap-In |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 21.55mm Dia |
Series | Lens Transparency Clear |
Packaging Tray | Optical Pattern Spot |
Part Status Active | Viewing Angle 14° |
Type Lens With Holder | For Use With/Related Manufacturer Osram |
Color White | Material Acrylic |
Number of LEDs 1 | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 | 0,98270 € | 200,47 € |
| Unit Price without VAT: | 0,98270 € |
|---|---|
| Unit Price with VAT: | 1,16941 € |

