
CP19443_LEILA-Y-SC2-O | |
|---|---|
DigiKey Part Number | 711-CP19443_LEILA-Y-SC2-O-ND |
Manufacturer | |
Manufacturer Product Number | CP19443_LEILA-Y-SC2-O |
Description | ASSEMBLYROUND1 POSMM (D) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 14° ~ 50° Elliptical/Oval Snap-On |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 21.6mm Dia |
Series | Lens Transparency Clear |
Packaging Tray | Optical Pattern Elliptical/Oval |
Part Status Active | Viewing Angle 14° ~ 50° |
Type Lens With Holder | For Use With/Related Manufacturer Osram |
Color Clear | Material Acrylic |
Number of LEDs 1 | Mounting Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,42600 € | 14,26 € |
| 204 | 1,02201 € | 208,49 € |
| 612 | 0,93260 € | 570,75 € |
| 1.020 | 0,89834 € | 916,31 € |
| 2.040 | 0,85809 € | 1.750,50 € |
| 5.100 | 0,81421 € | 4.152,47 € |
| 10.200 | 0,78691 € | 8.026,48 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

