
CP19441_LEILA-Y-SC2-W | |
|---|---|
DigiKey Part Number | 711-CP19441_LEILA-Y-SC2-W-ND |
Manufacturer | |
Manufacturer Product Number | CP19441_LEILA-Y-SC2-W |
Description | ASSEMBLYROUND1 POSMM (D) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 31° Medium Snap-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Medium | |
Viewing Angle | 31° | |
For Use With/Related Manufacturer | Osram | |
Material | Acrylic | |
Mounting Type | Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,44400 € | 14,44 € |
| 204 | 1,03485 € | 211,11 € |
| 612 | 0,94435 € | 577,94 € |
| 1.020 | 0,90966 € | 927,85 € |
| 2.040 | 0,86889 € | 1.772,54 € |
| 5.100 | 0,82446 € | 4.204,75 € |
| 10.200 | 0,79682 € | 8.127,56 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

