
CP19220_YASMEEN-35-S-B-WHT | |
|---|---|
DigiKey Part Number | 711-CP19220_YASMEEN-35-S-B-WHT-ND |
Manufacturer | |
Manufacturer Product Number | CP19220_YASMEEN-35-S-B-WHT |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 20° Spot Snap-In |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 35mm Dia |
Series | Lens Transparency Clear |
Packaging Tray | Optical Pattern Spot |
Part Status Active | Viewing Angle 20° |
Type Lens Only, Holder Required | For Use With/Related Manufacturer Luminus |
Color Clear | Material Acrylic |
Number of LEDs 1 | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,19425 € | 263,31 € |
| Unit Price without VAT: | 2,19425 € |
|---|---|
| Unit Price with VAT: | 2,61116 € |

