
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 35mm Dia |
Series | Lens Transparency Clear |
Packaging Tray | Optical Pattern Medium |
Part Status Active | Viewing Angle 18° |
Type Lens With Holder | For Use With/Related Manufacturer General Purpose |
Color White | Material Acrylic |
Number of LEDs 1 | Mounting Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 1,61083 € | 212,63 € |
| Unit Price without VAT: | 1,61083 € |
|---|---|
| Unit Price with VAT: | 1,91689 € |

