
CP19165_AMY-35-O-B2 | |
|---|---|
DigiKey Part Number | 711-CP19165_AMY-35-O-B2-ND |
Manufacturer | |
Manufacturer Product Number | CP19165_AMY-35-O-B2 |
Description | ASSEMBLYROUND1 POS34.9MM (D)10.9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder 10° ~ 60° Elliptical/Oval Socket |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 35mm Dia |
Series | Optical Pattern Elliptical/Oval |
Packaging Tray | Viewing Angle 10° ~ 60° |
Part Status Active | For Use With/Related Manufacturer Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Samsung, Seoul |
Type Lens With Holder | Material Acrylic |
Number of LEDs 1 | Mounting Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 66 | 1,78576 € | 117,86 € |
| 132 | 1,67530 € | 221,14 € |
| 528 | 1,50205 € | 793,08 € |
| 1.056 | 1,43473 € | 1.515,07 € |
| 2.046 | 1,38016 € | 2.823,81 € |
| 5.016 | 1,31882 € | 6.615,20 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

