
CP19164_AMY-35-WW-B2 | |
|---|---|
DigiKey Part Number | 711-CP19164_AMY-35-WW-B2-ND |
Manufacturer | |
Manufacturer Product Number | CP19164_AMY-35-WW-B2 |
Description | LENS CLEAR 60DEG WIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 50° ~ 59° Wide Socket |
Category | Lens Style Round with Ripple Top |
Manufacturer Ledil | Lens Size 34.9mm Dia |
Series | Optical Pattern Wide |
Packaging Tray | Viewing Angle 50° ~ 59° |
Part Status Active | For Use With/Related Manufacturer Bridgelux, Citizen, Cree, Lumileds, Luminus, Tridonic |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Socket |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 1,61083 € | 212,63 € |
| Unit Price without VAT: | 1,61083 € |
|---|---|
| Unit Price with VAT: | 1,91689 € |

