
CP19159_AMY-50-ZOOM-B2-WHT | |
|---|---|
DigiKey Part Number | 711-CP19159_AMY-50-ZOOM-B2-WHT-ND |
Manufacturer | |
Manufacturer Product Number | CP19159_AMY-50-ZOOM-B2-WHT |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder White 20° ~ 50° Medium Socket |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 52.5mm Dia |
Series | Lens Transparency Clear |
Packaging Tray | Optical Pattern Medium |
Part Status Active | Viewing Angle 20° ~ 50° |
Type Lens With Holder | For Use With/Related Manufacturer General Purpose |
Color White | Material Acrylic |
Number of LEDs 1 | Mounting Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,33458 € | 400,15 € |
| Unit Price without VAT: | 3,33458 € |
|---|---|
| Unit Price with VAT: | 3,96815 € |

