
CP19141_AMY-50-S-C2-WHT | |
|---|---|
DigiKey Part Number | 711-CP19141_AMY-50-S-C2-WHT-ND |
Manufacturer | |
Manufacturer Product Number | CP19141_AMY-50-S-C2-WHT |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder White 18° ~ 19° Medium Socket |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 49.9mm Dia |
Series | Lens Transparency Clear |
Packaging Tray | Optical Pattern Medium |
Part Status Active | Viewing Angle 18° ~ 19° |
Type Lens With Holder | For Use With/Related Manufacturer General Purpose |
Color White | Material Acrylic |
Number of LEDs 1 | Mounting Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,58333 € | 310,00 € |
| Unit Price without VAT: | 2,58333 € |
|---|---|
| Unit Price with VAT: | 3,07416 € |

