


CP19137_AMY-50-WAS-B2 | |
|---|---|
DigiKey Part Number | 711-CP19137_AMY-50-WAS-B2-ND |
Manufacturer | |
Manufacturer Product Number | CP19137_AMY-50-WAS-B2 |
Description | ASSEMBLYROUND1 POS49.9MM (D)13.1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Asymmetrical Socket |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 13.6mm Dia |
Series | Optical Pattern Asymmetrical |
Packaging Tray | For Use With/Related Manufacturer Lumileds, Luminus, Nichia, Samsung |
Part Status Active | Material Acrylic |
Type Lens With Holder | Mounting Type Socket |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 30 | 3,04033 € | 91,21 € |
| 120 | 2,68667 € | 322,40 € |
| 510 | 2,42304 € | 1.235,75 € |
| 1.020 | 2,32575 € | 2.372,27 € |
| 2.010 | 2,24505 € | 4.512,55 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |

