
CP19111_AMY-70-O-C2-WHT | |
|---|---|
DigiKey Part Number | 711-CP19111_AMY-70-O-C2-WHT-ND |
Manufacturer | |
Manufacturer Product Number | CP19111_AMY-70-O-C2-WHT |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder White Asymmetrical Socket |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 69.9mm Dia |
Series | Lens Transparency Clear |
Packaging Tray | Optical Pattern Asymmetrical |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens With Holder | Material Polycarbonate |
Color White | Mounting Type Socket |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 3,99005 € | 837,91 € |
| Unit Price without VAT: | 3,99005 € |
|---|---|
| Unit Price with VAT: | 4,74816 € |

