
CP19108_AMY-70-M-C2-WHT | |
|---|---|
DigiKey Part Number | 711-CP19108_AMY-70-M-C2-WHT-ND |
Manufacturer | |
Manufacturer Product Number | CP19108_AMY-70-M-C2-WHT |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder White 24° Medium Socket |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 69.9mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Medium | |
Viewing Angle | 24° | |
For Use With/Related Manufacturer | General Purpose | |
Material | Acrylic | |
Mounting Type | Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 4,04029 € | 848,46 € |
| Unit Price without VAT: | 4,04029 € |
|---|---|
| Unit Price with VAT: | 4,80795 € |

