
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Ripple Top | |
Lens Size | 69.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 30° ~ 33° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree | |
Material | Acrylic | |
Mounting Type | Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 3,99005 € | 837,91 € |
| Unit Price without VAT: | 3,99005 € |
|---|---|
| Unit Price with VAT: | 4,74816 € |

