
CP19052_AMY-70-S-B2 | |
|---|---|
DigiKey Part Number | 711-CP19052_AMY-70-S-B2-ND |
Manufacturer | |
Manufacturer Product Number | CP19052_AMY-70-S-B2 |
Description | LENS 18DEG SPOT ROUND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder 12° ~ 22° Spot Socket |
Category | Lens Size 69.9mm Dia |
Manufacturer Ledil | Optical Pattern Spot |
Packaging Tray | Viewing Angle 12° ~ 22° |
Part Status Active | For Use With/Related Manufacturer Bridgelux, Citizen, Cree, Samsung |
Type Lens With Holder | Material Acrylic |
Number of LEDs 1 | Mounting Type Socket |
Lens Style Round with Ripple Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 3,99005 € | 837,91 € |
| Unit Price without VAT: | 3,99005 € |
|---|---|
| Unit Price with VAT: | 4,74816 € |

