Lens With Holder Asymmetrical Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens With Holder Asymmetrical Socket
CP19050_AMY-70-WAS-C2

CP19050_AMY-70-WAS-C2

DigiKey Part Number
711-CP19050_AMY-70-WAS-C2-ND
Manufacturer
Manufacturer Product Number
CP19050_AMY-70-WAS-C2
Description
ASSEMBLYROUND1 POSMM (D)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Asymmetrical Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens With Holder
Color
-
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
11.8mm Dia
Lens Transparency
-
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Bridgelux, Cree, Lumileds, Luminus, Nichia, Samsung, Seoul, Xicato
Material
Acrylic
Mounting Type
Socket
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,14000 €7,14 €
155,21133 €78,17 €
1054,40895 €462,94 €
5103,98243 €2.031,04 €
1.0053,84370 €3.862,92 €
2.0103,72362 €7.484,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,14000 €
Unit Price with VAT:8,49660 €