
CP19035_AMY-110-WW-B-WHT | |
|---|---|
DigiKey Part Number | 711-CP19035_AMY-110-WW-B-WHT-ND |
Manufacturer | |
Manufacturer Product Number | CP19035_AMY-110-WW-B-WHT |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required White 56° ~ 60° Wide Snap-In |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 109.7mm Dia |
Series | Lens Transparency Clear |
Packaging Tray | Optical Pattern Wide |
Part Status Active | Viewing Angle 56° ~ 60° |
Type Lens Only, Holder Required | For Use With/Related Manufacturer Citizen, Samsung |
Color White | Material Acrylic |
Number of LEDs 1 | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 8,48870 € | 653,63 € |
| Unit Price without VAT: | 8,48870 € |
|---|---|
| Unit Price with VAT: | 10,10155 € |

