
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 96mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 14° ~ 20° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,24000 € | 13,24 € |
| 14 | 10,05143 € | 140,72 € |
| 105 | 8,65457 € | 908,73 € |
| 504 | 7,95012 € | 4.006,86 € |
| 1.001 | 7,71675 € | 7.724,47 € |
| Unit Price without VAT: | 13,24000 € |
|---|---|
| Unit Price with VAT: | 15,75560 € |

