
CP18419_LISA3-S-PIN | |
|---|---|
DigiKey Part Number | 711-CP18419_LISA3-S-PIN-ND |
Manufacturer | |
Manufacturer Product Number | CP18419_LISA3-S-PIN |
Description | ASSEMBLYROUND1 POS10.0MM (D)7.00 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear Spot Adhesive |
Datasheet | Datasheet |
Category | Lens Style Round with Concave Top |
Manufacturer Ledil | Lens Size 10mm Dia |
Series | Optical Pattern Spot |
Packaging Bag | For Use With/Related Manufacturer Luminus, Samsung |
Part Status Active | Material Acrylic |
Type Lens With Holder | Mounting Type Adhesive |
Color Clear | Base Product Number |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,33993 € | 401,98 € |
| Unit Price without VAT: | 1,33993 € |
|---|---|
| Unit Price with VAT: | 1,59452 € |

