CP17775_AMY-50-WW-B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: 3,03958 $
Lens Only, Holder Required Clear 60° Wide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens Only, Holder Required Clear 60° Wide
CP17775_AMY-50-WW-B (secondary)

CP17775_AMY-50-WW-B

DigiKey Part Number
711-CP17775_AMY-50-WW-B-ND
Manufacturer
Manufacturer Product Number
CP17775_AMY-50-WW-B
Description
LENS CLEAR 60DEG WIDE
Customer Reference
Detailed Description
Lens Only, Holder Required Clear 60° Wide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Obsolete
Type
Lens Only, Holder Required
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
49.9mm Dia
Lens Transparency
-
Optical Pattern
Wide
Viewing Angle
60°
For Use With/Related Manufacturer
Citizen
Material
Acrylic
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes