
CP17598_TINA-SC-O-WAS | |
|---|---|
DigiKey Part Number | 711-CP17598_TINA-SC-O-WAS-ND |
Manufacturer | |
Manufacturer Product Number | CP17598_TINA-SC-O-WAS |
Description | LENS CLEAR ASYMMETRICAL SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear Asymmetrical Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 16.2mm Dia | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Osram | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,42500 € | 14,25 € |
| 240 | 1,00583 € | 241,40 € |
| 720 | 0,91965 € | 662,15 € |
| 1.200 | 0,88665 € | 1.063,98 € |
| 2.160 | 0,85336 € | 1.843,26 € |
| 5.040 | 0,81295 € | 4.097,27 € |
| 10.080 | 0,78553 € | 7.918,14 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

