
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 16.2mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 14° | |
For Use With/Related Manufacturer | Cree, Osram | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,37000 € | 13,70 € |
| 240 | 0,96713 € | 232,11 € |
| 720 | 0,88426 € | 636,67 € |
| 1.200 | 0,85254 € | 1.023,05 € |
| 2.160 | 0,82053 € | 1.772,34 € |
| 5.040 | 0,78168 € | 3.939,67 € |
| 10.080 | 0,75531 € | 7.613,52 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

