Lens With Holder Clear 40° Wide Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP17591_LEILA-SC-W

DigiKey Part Number
711-CP17591_LEILA-SC-W-ND
Manufacturer
Manufacturer Product Number
CP17591_LEILA-SC-W
Description
LENS CLEAR 40DEG WIDE SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 40° Wide Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Flat Top
Manufacturer
Ledil
Lens Size
21.6mm Dia
Series
Optical Pattern
Wide
Packaging
Tray
Viewing Angle
40°
Part Status
Active
For Use With/Related Manufacturer
Cree, Osram
Type
Lens With Holder
Material
Acrylic
Color
Clear
Mounting Type
Snap-In
Number of LEDs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 326
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,75000 €17,50 €
1121,34027 €150,11 €
5601,17093 €655,72 €
1.0081,12358 €1.132,57 €
2.0161,07567 €2.168,55 €
5.0401,02348 €5.158,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €