
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 25° | |
For Use With/Related Manufacturer | Cree, Osram | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,75800 € | 17,58 € |
| 112 | 1,34634 € | 150,79 € |
| 560 | 1,17625 € | 658,70 € |
| 1.008 | 1,12869 € | 1.137,72 € |
| 2.016 | 1,08058 € | 2.178,45 € |
| 5.040 | 1,02814 € | 5.181,83 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

